
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3,730.25
5
3% = € 111.91
€ 3,618.34
10
5% = € 186.51
€ 3,543.74
50
10% = € 373.02
€ 3,357.23
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3,730.25 / piece)
€ 3,730.25
plus VAT.
Highlights & Details
Alu-Elko B 43740
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 76.9 mm x 143.2 mm
- Capacity (elec.)
3900 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
143.2 mm
- (Ø)
76.9 mm
- Content
32 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A5398M000
Documents & Downloads
Datasheet
Datasheet 1346245 TDK B43740A5398M000 Electrolytic capacitor Screw-type 3900 µF 450 V 20 % (Ø x H) 76.9 mm x 143.2 mm 32 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346245 TDK B43740A5398M000 Electrolytic capacitor Screw-type 3900 µF 450 V 20 % (Ø x H) 76.9 mm x 143.2 mm 32 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

