
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4,394.12
5
3% = € 131.83
€ 4,262.29
10
5% = € 219.71
€ 4,174.41
50
10% = € 439.41
€ 3,954.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4,394.12 / piece)
€ 4,394.12
plus VAT.
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 76.9 mm x 190.7 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
500 V
- Tolerance ±
20 %
- Height
190.7 mm
- (Ø)
76.9 mm
- Content
24 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A6478M000
Documents & Downloads
Datasheet
Datasheet 1346255 TDK B43740A6478M000 Electrolytic capacitor Screw-type 4700 µF 500 V 20 % (Ø x H) 76.9 mm x 190.7 mm 24 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346255 TDK B43740A6478M000 Electrolytic capacitor Screw-type 4700 µF 500 V 20 % (Ø x H) 76.9 mm x 190.7 mm 24 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

