
Total (€ 4,494.96 / piece)
€ 4,494.96
plus VAT.
Highlights & Details
Alu-Elko B 43740
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 76.9 mm x 168.7 mm
- Capacity (elec.)
6800 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
168.7 mm
- (Ø)
76.9 mm
- Content
32 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A9688M000
Documents & Downloads
Datasheet
Datasheet 1346269 TDK B43740A9688M000 Electrolytic capacitor Screw-type 6800 µF 400 V 20 % (Ø x H) 76.9 mm x 168.7 mm 32 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346269 TDK B43740A9688M000 Electrolytic capacitor Screw-type 6800 µF 400 V 20 % (Ø x H) 76.9 mm x 168.7 mm 32 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

