
Number
Highlights & Details
TDK B57020M2502A001 B57020M2502A001 NTC Temperature sensor -40 up to +60 °C 5000 Ω Packaged
Our service for you
Technical specifications
- Type
B57020M2502A001
- Model
NTC
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+60 °C
- Temperature reading range
-40 up to +60 °C
- Connector
Cable, open end
- Cable length
28.00 cm
- Type
Packaged
- Enclosure material
Plastic
- Accuracy
1 %
- Resistance
5000 Ω
- Resistance reference
+25 °C
- Length
30 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 30 mm
- RoHS-compliant
Yes
- Type
B57020M2502A0001 (=M 2020)
- Connection
Cable connection
- Casing
Plastic casing with connection cable
- Reading range
-40 - +60 ºC
- Product type
Temperature sensor
Documents & Downloads
Datasheet
Datasheet 182800 TDK B57020M2502A001 B57020M2502A001 NTC Temperature sensor -40 up to +60 °C 5000 Ω Packaged
Datasheet 182800 TDK B57020M2502A001 B57020M2502A001 NTC Temperature sensor -40 up to +60 °C 5000 Ω Packaged
User & Safety Instructions
User & Safety Instructions 182800 TDK B57020M2502A001 B57020M2502A001 NTC Temperature sensor -40 up to +60 °C 5000 Ω Packaged
Description
Features
- Insulated PVC connecting cable, approx. length 280 mm.
