
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14 days return policy included
Highlights & Details
TDK B57164K103J B57164K103J NTC thermistor K164 10 kΩ 1 pc(s)
Our service for you
Technical specifications
- Product type
NTC thermistor
- Type
K164
- Resistance
10 kΩ
- Tolerance ±
5 %
- Nominal temperature
+25 °C
- R 25
10 kΩ
- (Ø)
5.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Dim
(Ø) 5.5 mm
- Type
B57164K103J
- Type
K164/ 10 K/5%
- Type
B57164K103J
- Temperature range
-55 to +125 °C
Documents & Downloads
Datasheet
Datasheet 500622 TDK B57164K103J B57164K103J NTC thermistor K164 10 kΩ 1 pc(s)
Datasheet 500622 TDK B57164K103J B57164K103J NTC thermistor K164 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500622 TDK B57164K103J B57164K103J NTC thermistor K164 10 kΩ 1 pc(s)
Description
Thermistor for temperature compensation and measurement, eg in transistor circuits.
Features
- Painted washer



