
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.17
45
12% = € 0.02
€ 0.15
75
18% = € 0.03
€ 0.14
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.17 / piece)
€ 2.55
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Product type
Temperature sensor
- Type
B57321V2103J060
- Model
NTC
- Temperature reading range (min.)
-55 °C
- Temperature reading range (max.)
+125 °C
- Temperature reading range
-55 up to +125 °C
- Connector
Solder pads
- Type
SMD
- Enclosure
603
- Accuracy
5 %
- Resistance
10 kΩ
- Resistance reference
+25 °C
- Temperature coefficient
3940 K
- Length
1.6 mm
- Width
0.8 mm
- Height
0.9 mm
- Dim
(L x W x H) 1.6 x 0.8 x 0.9 mm
Documents & Downloads
Datasheet
Datasheet 419741 TDK B57321V2103J060 B57321V2103J060 NTC Temperature sensor -55 up to +125 °C 10 kΩ 3940 K 603 SMD Tape cut
User & Safety Instructions
User & Safety Instructions 419741 TDK B57321V2103J060 B57321V2103J060 NTC Temperature sensor -55 up to +125 °C 10 kΩ 3940 K 603 SMD Tape cut
Description
Excellent long-term stability at high ambient temperatures. For Wave/reflow soldering.
This text is machine translated.
This text is machine translated.
Hints
Temperature coefficient (B value) 25 - 50°C.

