
Number
Highlights & Details
TDK B62152A1X1 B62152A1X1 Toroidal ferrite core 2-hole Cable Ø (max.) 3.4 mm (L x W x H) 14.5 x 8.5 x 14.5 mm 1 pc(s)
Our service for you
Technical specifications
- Dim.: (h x b x a x c x d) 14.5 x 14.5 x 8.5 x 5.85 x 3.4 mm
- Product type
Toroidal ferrite core
- Features
2-hole
- Cable Ø (max.)
3.4 mm
- AL
330 nH
- Length
14.5 mm
- Width
8.5 mm
- Height
14.5 mm
- Weight
4 g
- Content
1 pc(s)
- Dim
(L x W x H) 14.5 x 8.5 x 14.5 mm
- Cable Ø range
3.4 mm (max)
- RoHS-compliant
Yes
- Type
B62152A1X1
- Material
K1 for adaptative/symmetrical transducers up to about 250 MHz on antenna cables or in the input circuit for VHF/TV receivers
Documents & Downloads
Datasheet
Datasheet 500455 TDK B62152A1X1 B62152A1X1 Toroidal ferrite core 2-hole Cable Ø (max.) 3.4 mm (L x W x H) 14.5 x 8.5 x 14.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500455 TDK B62152A1X1 B62152A1X1 Toroidal ferrite core 2-hole Cable Ø (max.) 3.4 mm (L x W x H) 14.5 x 8.5 x 14.5 mm 1 pc(s)

