
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.32
30
9% = € 0.03
€ 0.29
50
12% = € 0.04
€ 0.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
plus VAT.
14-day return policy included
Highlights & Details
Wired inductances
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
22 µH
- Tolerance ±
10 %
- Resistance
0.74 Ω
- Nominal current
560 mA
- Material
Duplex steel
- Length
9.20 mm
- (Ø)
4 mm
- CS
12.50 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
0.38 g
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 9.20 mm
- RoHS-compliant
Yes
- Type
B78108S1223K000
Documents & Downloads
Datasheet
Datasheet 2853172 TDK B78108S1223K000 B78108S1223K000 Inductor Axial lead Contact spacing 12.50 mm 22 µH 0.74 Ω 560 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853172 TDK B78108S1223K000 B78108S1223K000 Inductor Axial lead Contact spacing 12.50 mm 22 µH 0.74 Ω 560 mA 1 pc(s)










