
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.58
15
9% = € 0.05
€ 0.53
25
12% = € 0.07
€ 0.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.58 / piece)
€ 2.90
plus VAT.
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
10 µH
- Tolerance ±
10 %
- Resistance
0.22 Ω
- Nominal current
1.4 A
- Material
Duplex steel
- Length
12 mm
- (Ø)
5.20 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Weight
1.1 g
- Content
1 pc(s)
- Dim
(Ø x L) 5.20 mm x 12 mm
- RoHS-compliant
Yes
- Type
B82144A2103K000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2853184 TDK B82144A2103K000 B82144A2103K000 Inductor Axial lead Contact spacing 15 mm 10 µH 0.22 Ω 1.4 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2853184 TDK B82144A2103K000 B82144A2103K000 Inductor Axial lead Contact spacing 15 mm 10 µH 0.22 Ω 1.4 A 1 pc(s)








