
Number
Highlights & Details
TDK B82144A2105J B82144A2105J RF choke (RFC) enclosed, flame retardant Radial lead B82144 Contact spacing 15 mm 1000 µH 3.8 Ω 0.2 A 1 pc(s) Tape
Our service for you
Technical specifications
- Taped to DIN IEC 286 standard
- IEC climate category 55/125/56
- Value markings comply with IEC Publ. 62
- Packaging type
Tape
- Product type
RF choke (RFC)
- Features
enclosed
flame retardant
- Type
Radial lead
- Type
B82144
- Inductance (L)
1000 µH
- Sample rate
252 MHz
- Tolerance ±
5 %
- Resistance
3.8 Ω
- Nominal current
0.2 A
- Material
Duplex steel
- Length
65 mm
- (Ø)
5.2 mm
- Min. cross section
60 mm²
- CS
15 mm
- Min. temperature
55 °C
- Max. temperature
125 °C
- IEC climate class
55/125/56
- Content
1 pc(s)
- Dim
(Ø x L) 5.2 mm x 65 mm
- RoHS-compliant
Yes
- Type
B82144A2105J
- Nominal current (details)
0.02...2.2 A
- Frequency
252 MHz
Documents & Downloads
Datasheet
Datasheet 501572 TDK B82144A2105J B82144A2105J RF choke (RFC) enclosed, flame retardant Radial lead B82144 Contact spacing 15 mm 1000 µH
User & Safety Instructions
User & Safety Instructions 501572 TDK B82144A2105J B82144A2105J RF choke (RFC) enclosed, flame retardant Radial lead B82144 Contact spacing 15 mm 1000 µH
