
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.65
15
8% = € 0.05
€ 0.60
25
12% = € 0.08
€ 0.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.65 / piece)
€ 3.25
plus VAT.
14-day return policy included
Technical specifications
- Taped to DIN IEC 286 standard
- IEC climate category 55/125/56
- Value markings comply with IEC Publ. 62
- Product type
RF choke (RFC)
- Type
Radial lead
- Type
B82144
- Inductance (L)
10000 µH
- Sample rate
79.6 MHz
- Tolerance ±
5 %
- Resistance
42 Ω
- Nominal current
0.06 A
- Material
Duplex steel
- Length
65 mm
- (Ø)
5.2 mm
- Min. cross section
50 mm²
- CS
15 mm
- Content
1 pc(s)
- Dim
(Ø x L) 5.2 mm x 65 mm
- Type
B82144A2106J
- Nominal current (details)
0.02...2.2 A
Documents & Downloads
Datasheet
Datasheet 501608 TDK B82144A2106J B82144A2106J RF choke (RFC) Radial lead B82144 Contact spacing 15 mm 10000 µH 42 Ω 0.06 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 501608 TDK B82144A2106J B82144A2106J RF choke (RFC) Radial lead B82144 Contact spacing 15 mm 10000 µH 42 Ω 0.06 A 1 pc(s)
Description
HF chokes, LBC (Large Bobbin Core). With ferrite bobbin core in flame-retardant plastic casing.

