
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Data line choke SMD
Our service for you
Technical specifications
- Product type
Data cable ferrite bead
- Type
SMD
- Type
B82793
- Inductance (L)
0.051 mH
- Tolerance ±
30 %
- Resistance
140 mΩ
- Nominal voltage
42 V AC
- Nominal current
0.8 A
- Length
9 mm
- Width
6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Weight
0.27 g
- Content
1 pc(s)
- Dim
(L x W x H) 9 x 6 x 4.8 mm
- RoHS-compliant
Yes
- Type
B82793S0513N201
Documents & Downloads
Datasheet
Datasheet 1734053 TDK B82793S0513N201 B82793S0513N201 Data cable ferrite bead SMD B82793 0.051 mH 140 mΩ 0.8 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734053 TDK B82793S0513N201 B82793S0513N201 Data cable ferrite bead SMD B82793 0.051 mH 140 mΩ 0.8 A 1 pc(s)



