
TDK B84111A0000B110 B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH (L x W x H) 77 x 63.5 x 38.1 mm 1 pc(s)
Number
Highlights & Details
Mains filter EMC
Our service for you
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
0.82 mH
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Length
77 mm
- Width
63.5 mm
- Height
38.1 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
B84111A0000B110
- Type
B84111A0000B110
- Content
1 pc(s)
- Dim
(L x W x H) 77 x 63.5 x 38.1 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 434776 TDK B84111A0000B110 B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH (L x W x H) 77 x 63.5 x 38.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 434776 TDK B84111A0000B110 B84111A0000B110 EMI filter 250 V AC 10 A 0.82 mH (L x W x H) 77 x 63.5 x 38.1 mm 1 pc(s)


