
TDK B84112B0000B060 B84112B0000B060 EMI filter 250 V AC 6 A 3.3 mH (L x W x H) 105 x 84 x 38.1 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 35.29 / piece)
€ 48.73
-28 %
€ 35.29
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Mains filter EMC
Our service for you
Technical specifications
- Product type
EMI filter
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
3.3 mH
- Nominal voltage
250 V AC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Length
105 mm
- Width
84 mm
- Height
38.1 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
B84112B0000B060
- Type
B84112B0000B060
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 84 x 38.1 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 436505 TDK B84112B0000B060 B84112B0000B060 EMI filter 250 V AC 6 A 3.3 mH (L x W x H) 105 x 84 x 38.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 436505 TDK B84112B0000B060 B84112B0000B060 EMI filter 250 V AC 6 A 3.3 mH (L x W x H) 105 x 84 x 38.1 mm 1 pc(s)


