
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EMI filter
flame retardant
Type C CEE 7/16 plug 6.3 mm
Structure
1.8 mH
250 V AC
20 A
20 A
0.5 mA
Flame-retardant moulded casing UL 94 V-0
84 mm
125 mm
38.1 mm
B84112BB120
B84112BB120
1 pc(s)
(L x W x H) 84 x 125 x 38.1 mm
Yes
Spade plug 6.3 mm
(250 V/50 Hz) 0.5 mA
115/250 V, 50/60 Hz
20 A
Datasheet 501575 TDK B84112BB120 B84112BB120 EMI filter flame retardant 250 V AC 20 A 1.8 mH (L x W x H) 84 x 125 x 38.1 mm 1 pc(s)