
TDK B84113CB30 B84113CB30 EMI filter flame retardant 250 V AC 3 A 4.7 mH (L x W x H) 89.5 x 50.8 x 38.1 mm 1 pc(s)
Number
Highlights & Details
Suppression filter SIFI C high damping
Our service for you
Technical specifications
- Product type
EMI filter
- Features
flame retardant
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Structure
- Inductance (L)
4.7 mH
- Nominal voltage
250 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Leakage current
0.5 mA
- Type
Flame-retardant moulded casing UL 94 V-0
- Length
89.5 mm
- Width
50.8 mm
- Height
38.1 mm
- Manufacturer part #
B84113CB30
- Type
B84113CB30
- Content
1 pc(s)
- Dim
(L x W x H) 89.5 x 50.8 x 38.1 mm
- RoHS-compliant
Yes
- Connection
Spade plug 6.3 mm
- Leakage current
(250 V/50 Hz) 0.5 mA
- Nominal voltage (details)
115/250 V/50 - 60 Hz
- Nominal current (details)
3 A
Documents & Downloads
Datasheet
Datasheet 501587 TDK B84113CB30 B84113CB30 EMI filter flame retardant 250 V AC 3 A 4.7 mH (L x W x H) 89.5 x 50.8 x 38.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 501587 TDK B84113CB30 B84113CB30 EMI filter flame retardant 250 V AC 3 A 4.7 mH (L x W x H) 89.5 x 50.8 x 38.1 mm 1 pc(s)




