
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



EMI filter
flame retardant
Type C CEE 7/16 plug 6.3 mm
Structure
47 µH
250 V AC
10 A
10 A
0.5 mA
Flame-retardant moulded casing UL 94 V-0
159 mm
50.8 mm
44.5 mm
B84115EB110
B84115EB110
1 pc(s)
(L x W x H) 159 x 50.8 x 44.5 mm
Yes
Spade plug 6.3 mm
(250 V/50 Hz) 0.5 mA
115/250 V, 50/60 HZ
10 A
Datasheet 501659 TDK B84115EB110 B84115EB110 EMI filter flame retardant 250 V AC 10 A 47 µH (L x W x H) 159 x 50.8 x 44.5 mm 1 pc(s)