1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
352 V
3
577 V
5 A
5 A
120 W
Adjustable
3
29 V DC
1 x
Screw terminal
(L x W x H) 135.7 x 55 x 129 mm
660 g
29 V DC
22.5 V DC
70 °C
-25 °C
DRB120-24-3-A0
1 pc(s)
55 mm
129 mm
135.7 mm
DRB120-24-3-A0
User & Safety Instructions 3375219 TDK DRB120-24-3-A0 Rail mounted PSU (DIN) 29 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)