1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
353 V
578 V
5 A
5 A
120 W
Adjustable
3
29 V DC
1 x
Spring-loaded terminal
(L x W x H) 135.7 x 55 x 129 mm
660 g
29 V DC
22.5 V DC
70 °C
-25 °C
DRB120-24-3-A1
1 pc(s)
55 mm
129 mm
135.7 mm
DRB120-24-3-A1
User & Safety Instructions 3375220 TDK DRB120-24-3-A1 Rail mounted PSU (DIN) 29 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)