There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
350 V
575 V
10 A
10 A
480 W
Adjustable
3
56 V DC
1 x
Screw terminal
(L x W x H) 156.8 x 65 x 129 mm
1050 g
56 V DC
45.0 V DC
70 °C
-25 °C
DRB240-48-3-A0
1 pc(s)
incl. contact pins
65 mm
129 mm
156.8 mm
DRB240-48-3-A0
User & Safety Instructions 3375223 TDK DRB240-48-3-A0 Rail mounted PSU (DIN) 56 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)