There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
350 V
575 V
5 A
5 A
240 W
Adjustable
3
48 V DC
1 x
Spring-loaded terminal
(L x W x H) 138.2 x 55 x 129 mm
780 g
56 V DC
45.0 V DC
70 °C
-25 °C
DRB240-48-3-A1
1 pc(s)
incl. contact pins
55 mm
129 mm
138.2 mm
DRB240-48-3-A1
User & Safety Instructions 3375224 TDK DRB240-48-3-A1 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)