1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
356 V
581 V
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Screw terminal
(L x W x H) 159.3 x 65 x 129 mm
1050 g
29 V DC
22.5 V DC
70 °C
-25 °C
DRB480-24-3-A0
1 pc(s)
Surge protection
65 mm
129 mm
159.3 mm
DRB480-24-3-A0
User & Safety Instructions 3375225 TDK DRB480-24-3-A0 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)