
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
350 V
- Input voltage (max.)
575 V
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
72 V DC
- No. of outputs
1 x
- Connection
Spring-loaded terminal
- Dim
(L x W x H) 171.9 x 65 x 129 mm
- Weight
1050 g
- Output voltage (max.)
85 V DC
- Output voltage (min.)
70 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DRB480-72-3-A1
- Content
1 pc(s)
- PSU features
incl. contact pins
- Width
65 mm
- Height
129 mm
- Length
171.9 mm
- Type
DRB480-72-3-A1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375230 TDK DRB480-72-3-A1 Rail mounted PSU (DIN) 72 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Information
Information 3375230 TDK DRB480-72-3-A1 Rail mounted PSU (DIN) 72 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Further 3-phase input range for global mains voltages
- Comprehensive boost Power capabilities support deployment at capacitive loads and increase the flexibility of system design
- Parallel mode switch for activating the load balancing behavior
- Two possibilities for transient protection increase the process stability
- Fast OVP control protects sensitive loads
- Very low inrush energy (I2t) saves costs for the input line protection
- Screw (-A0) or push-in terminals (-A1) are available for individual connection requirements
- A high degree of efficiency and low standby losses contribute to an environmentally friendly energy balance
- DC-OK and inhibit relay contacts for professional integration into the control architecture of applications
- Fulfils the 7 most current IEC-safety standards
- Exceeds regulatory EMC standards for radiation emissions (Class B), overvoltage resistance, and high-speed transients










