1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
350 V
575 V
13.3 A
13.3 A
960 W
Adjustable
3
85 V DC
1 x
Screw terminal
(L x W x H) 169.1 x 100 x 129 mm
1750 g
85 V DC
70.0 V DC
70 °C
-25 °C
DRB960-72-3-A0
1 pc(s)
incl. contact pins
100 mm
129 mm
169.1 mm
DRB960-72-3-A0
User & Safety Instructions 3375235 TDK DRB960-72-3-A0 Rail mounted PSU (DIN) 85 V DC 13.3 A 960 W No. of outputs:1 x Content 1 pc(s)