1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
350 V
575 V
13.3 A
13.3 A
960 W
Adjustable
3
85 V DC
1 x
Spring-loaded terminal
(L x W x H) 171.9 x 100 x 129 mm
1750 g
85 V DC
70.0 V DC
70 °C
-25 °C
DRB960-72-3-A1
1 pc(s)
Surge protection
100 mm
129 mm
171.9 mm
DRB960-72-3-A1
User & Safety Instructions 3375236 TDK DRB960-72-3-A1 Rail mounted PSU (DIN) 85 V DC 13.3 A 960 W No. of outputs:1 x Content 1 pc(s)