
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
CC10-1212DF-E
- Nominal voltage
12 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Output voltages
-12 V DC
12 V DC
15 V DC
- Max. output current
0.45 A
- Output current (max.) - rounded
450 mA
- Efficiency (max.)
86 %
10 W
- Insulation voltage
500 V AC
- Enclosure
DIP 7
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 22.6 x 35.56 x 8.5 mm
- Height
8.5 mm
- Length
22.6 mm
- Width
35.56 mm
- Weight
10 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1406304 TDK-Lambda CC10-1212DF-E DC/DC converter (print) 12 V DC -12 V DC, 12 V DC, 15 V DC 0.45 A 10 W No. of outputs: 1 x Cont
Warranty Terms
Warranty Terms 1406304 TDK-Lambda CC10-1212DF-E DC/DC converter (print) 12 V DC -12 V DC, 12 V DC, 15 V DC 0.45 A 10 W No. of outputs: 1 x Cont
Description
This text is machine translated.
Features
- Cut-off input
- Output voltage trim
- Overcurrent limiting.



