
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
CC3-4812DF-E
- Nominal voltage
48 V DC
- Min. input voltage
36 V DC
- Input voltage (max.)
76 V DC
- No. of outputs
2 x
- Output voltages
-12 V DC
12 V DC
15 V DC
- Max. output current
0.125 A
- Output current (max.) - rounded
125 mA
- Efficiency (max.)
80 %
3 W
- Insulation voltage
500 V AC
- Enclosure
DIP 7
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 16.6 x 22.86 x 8.5 mm
- Height
8.5 mm
- Length
16.6 mm
- Width
22.86 mm
- Weight
4.5 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1406298 TDK-Lambda CC3-4812DF-E DC/DC converter (print) 48 V DC -12 V DC, 12 V DC, 15 V DC 0.125 A 3 W No. of outputs: 2 x Conte
Warranty Terms
Warranty Terms 1406298 TDK-Lambda CC3-4812DF-E DC/DC converter (print) 48 V DC -12 V DC, 12 V DC, 15 V DC 0.125 A 3 W No. of outputs: 2 x Conte
Description
This text is machine translated.
Features
- Cut-off input
- Output voltage trim
- Overcurrent limiting.


