
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
CC6-0512DF-E
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
2 x
- Output voltages
-12 V DC
12 V DC
15 V DC
- Max. output current
0.25 A
- Output current (max.) - rounded
250 mA
- Efficiency (max.)
82 %
6 W
- Insulation voltage
500 V AC
- Enclosure
DIP 7
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 21.1 x 22.86 x 8.5 mm
- Height
8.5 mm
- Length
21.1 mm
- Width
22.86 mm
- Weight
5.8 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1406299 TDK-Lambda CC6-0512DF-E DC/DC converter (print) 5 V DC -12 V DC, 12 V DC, 15 V DC 0.25 A 6 W No. of outputs: 2 x Content
Warranty Terms
Warranty Terms 1406299 TDK-Lambda CC6-0512DF-E DC/DC converter (print) 5 V DC -12 V DC, 12 V DC, 15 V DC 0.25 A 6 W No. of outputs: 2 x Content
Description
This text is machine translated.
Features
- Cut-off input
- Output voltage trim
- Overcurrent limiting.


