
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
CC6-2405SF-E
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
1.2 A
- Output current (max.) - rounded
1.2 A
- Efficiency (max.)
81 %
6 W
- Insulation voltage
500 V AC
- Enclosure
DIP 7
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 21.1 x 22.86 x 8.5 mm
- Height
8.5 mm
- Length
21.1 mm
- Width
22.86 mm
- Weight
5.8 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1406269 TDK-Lambda CC6-2405SF-E DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1406269 TDK-Lambda CC6-2405SF-E DC/DC converter (print) 24 V DC 5 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Description
Ultra-compact DC/DC converter with insulation between the input and output. The CC-series is for long-lasting permanent use. The output can be controlled and can be switched digitally. 5-sided shielding, low overall height, adjustable output voltage and a remote on/off. Approvals EN/UL/CSA 6950-1.
This text is machine translated.
This text is machine translated.
Features
- Cut-off input
- Output voltage trim
- Overcurrent limiting.
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.



