
Number
Highlights & Details
Shielded DC/DC converter CCG30-48-12D
- Standard 1x1 inch design & pinningHigh degree of efficiency up to 92%Adjustable output voltage (single output)Remote on/offDC-DC converter with six-sided shielding
Technical specifications
- Product type
DC/DC converter (print)
- Type
CCG30-48-12D
- Min. input voltage
18 V
- Input voltage (max.)
76 V
- No. of outputs
1 x
- Output voltages
24 V
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Efficiency (max.)
91 %
30 W
- Enclosure
DIP 6 (1x1 brick)
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 25.4 x 25.4 x 9.9 mm
- Height
9.9 mm
- Length
25.4 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Weight
20 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2255868 TDK-Lambda CCG30-48-12D DC/DC converter (print) 24 V 1.25 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2255868 TDK-Lambda CCG30-48-12D DC/DC converter (print) 24 V 1.25 A 30 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 2255868 TDK-Lambda CCG30-48-12D DC/DC converter (print) 24 V 1.25 A 30 W No. of outputs: 1 x Content 1 pc(s)
Information 2255868 TDK-Lambda CCG30-48-12D DC/DC converter (print) 24 V 1.25 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2255868 TDK-Lambda CCG30-48-12D DC/DC converter (print) 24 V 1.25 A 30 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.

