
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
CCG30-48-12S
- Min. input voltage
18 V DC
- Input voltage (max.)
76 V DC
- No. of outputs
1 x
- Output voltages
12 V
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Efficiency (max.)
90 %
30.0 W
- Insulation voltage
1500 V DC
- Enclosure
DIP 6 (1x1 brick)
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 25.4 x 25.4 x 9.9 mm
- Height
9.9 mm
- Length
25.4 mm
- Width
25.4 mm
- Output voltage (max.)
13.2 V
- Output voltage (min.)
10.8 V
- Weight
20 g
- Content
1 pc(s)
- Type
CCG -30-48-12S
Documents & Downloads
Datasheet
Datasheet 1488888 TDK-Lambda CCG30-48-12S DC/DC converter (print) 12 V 2.5 A 30.0 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1488888 TDK-Lambda CCG30-48-12S DC/DC converter (print) 12 V 2.5 A 30.0 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1488888 TDK-Lambda CCG30-48-12S DC/DC converter (print) 12 V 2.5 A 30.0 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.

