
Number
Highlights & Details
Convection cooling, Medical Power Supply CUS-350M-24/F with very low overall height - also for industrial applications
- Output 25.2 V / 14.7 A
- Power 350 W
Technical specifications
- Frequency range 47 - 63 Hz
- Output current current (115/230 V/AC): 4 / 2 A (350 W)
- Product type
Power supply unit
- Input voltage (max.)
265 V AC
370 V DC
- Max. output current
14.7 A
- Output current (max.) - rounded
14.7 A
- Min. input voltage
85 V AC
120 V DC
- Dim
(L x W x H) 190 x 87 x 40 mm
- Output voltage (max.)
25.2 V
350 W
- No. of outputs
1 x
- Type
open
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
-20 °C
- Weight
850 g
- Width
87 mm
- Height
40 mm
- Length
190 mm
- Type
CUS350M-24/F
- Output voltage (min.)
22.8 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
User & Safety Instructions
User & Safety Instructions 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
Information
Information 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
Information 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
Information 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
Warranty Terms
Warranty Terms 1411368 TDK-Lambda CUS350M-24/F Power supply unit 25.2 V 14.7 A 350 W
Description
This text is machine translated.
Features
- For protection class I device by means of applications
- ; Use at altitudes of up to 5000m
- Surge protection
- Surge protection, over temperature protection
- Potentiometer for setting the output voltage
- According to IEC/EN/UL 60950-1, CSA22.2 No. 60950-1, IEC/EN 60601-1
- EMC according to EN 55022, EN 55011, FCC, VCCI (cable-related: curve B, radiation curve A)
- Iec Immunity Standards: EN61000-4-2 (Level 2, 3)-3 (Level 3)-4 (Level 3),
- -5 (Level 3, 4), 6 (Level 3), 8 (Level 3), 11 (Level 3)
- PSU type: SMPS
- Connections: Input and Output Schaub terminals, fan and signal JST connector

