
Highlights & Details
TDK-Lambda DPP480-48-3 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
- Output: 48V DC 10A 480W
- Universal 3-phase input: 340 - 575 Vac / 480 - 820 V DC
- Parallel function switch
- -40 to +71°C operation - convection cooled
- Active PFC: Compliant to EN61000-3-2
- UL508 Approvals
- NEC Class 2 Compliant
- RoHS Compliant
Technical specifications
- Nominal input voltage
400 V/AC
480 - 820 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Output voltage
48 V DC
- Input voltage
340 - 575 Vac / 480 - 820 V DC
- Input voltage (max.)
575 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Phases
3
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 150 x 124 x 112 mm
- Weight
1720 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
47 V DC
- Manufacturer part #
DPP480-48-3
- Content
1 pc(s)
- Width
150 mm
- Height
124 mm
- Max. temperature
71 °C
- Min. temperature
-25 °C
- Type
DPP480-48-3
- Depth
112 mm
480 W
- Connections
Screw terminals
- Output current (details)
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512643 TDK-Lambda DPP480-48-3 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512643 TDK-Lambda DPP480-48-3 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 512643 TDK-Lambda DPP480-48-3 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 512643 TDK-Lambda DPP480-48-3 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.
Typical applications include industrial controls, factory automation and test & measurement.
Features
- Over current-over voltage- over temperature protection
- Adjustable Output Voltage ±20 %
- Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B
- Isolation Input/Output (SELV) 3000 V/AC
- Remaining ripple<100 mV
- Efficiency level 87 - 93%.
- With DC-Good-Relay for escape-route designation






