

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
4.2 A
4.2 A
100.8 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H) 45 mm x 75 mm
300 g
28 V DC
24 V DC
70 °C
-20 °C
DRB100-24-1
1 pc(s)
Adjustable voltage output
45 mm
75 mm
+70 °C
-20 °C
DRB100-24-1
Screw terminals
100 W
4200 mA
yes
Certified by EU Garan
Datasheet 1092077 TDK-Lambda DRB100-24-1 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1092077 TDK-Lambda DRB100-24-1 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1092077 TDK-Lambda DRB100-24-1 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1092077 TDK-Lambda DRB100-24-1 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)