There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 - 240 V/AC
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
0.63 A
630 mA
15 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H) 18 mm x 75 mm
85 g
28 V DC
24 V DC
70 °C
-20 °C
DRB15-24-1
1 pc(s)
Surge protection
18 mm
75 mm
+70 °C
-20 °C
DRB15-24-1
Screw terminals
15 W
630 mA
yes
Certified by EU Garan
Datasheet 1092070 TDK-Lambda DRB15-24-1 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1092070 TDK-Lambda DRB15-24-1 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1092070 TDK-Lambda DRB15-24-1 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1092070 TDK-Lambda DRB15-24-1 Rail mounted PSU (DIN) 24 V DC 0.63 A 15 W No. of outputs:1 x Content 1 pc(s)