There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 264 V AC
264 V AC
2.1 A
2.1 A
50.4 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H) 35 mm x 75 mm
175 g
28 V DC
24 V DC
70 °C
-20 °C
DRB50-24-1
1 pc(s)
Surge protection
35 mm
75 mm
+70 °C
-20 °C
DRB50-24-1
Screw terminals
50 W
2100 mA
yes
Certified by EU Garan
Datasheet 1092075 TDK-Lambda DRB50-24-1 Rail mounted PSU (DIN) 24 V DC 2.1 A 50.4 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1092075 TDK-Lambda DRB50-24-1 Rail mounted PSU (DIN) 24 V DC 2.1 A 50.4 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate 1092075 TDK-Lambda DRB50-24-1 Rail mounted PSU (DIN) 24 V DC 2.1 A 50.4 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1092075 TDK-Lambda DRB50-24-1 Rail mounted PSU (DIN) 24 V DC 2.1 A 50.4 W No. of outputs:1 x Content 1 pc(s)