
Number
Highlights & Details
TDK-Lambda DRB 50-5-1 DIN rail power supply
- 5 V DC / 2.5 A
- Power: 30 W
- Input 1-phase
- Input voltage range 85 - 264 V/AC
- Connections (components): screw terminal
- Temperature range -20 to +70 °C
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
5 V DC
- Input voltage
85 - 264 V AC
- Input voltage (max.)
264 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
30 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
5 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H) 35 mm x 75 mm
- Weight
175 g
- Output voltage (max.)
15 V DC
- Output voltage (min.)
12 V DC
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
DRB50-5-1
- Content
1 pc(s)
- PSU features
Surge protection
- Width
35 mm
- Height
75 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Type
DRB50-5-1
- Connections
Screw terminals
- Output rating
30 W
- Output current (details)
6000 mA
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1092073 TDK-Lambda DRB50-5-1 Rail mounted PSU (DIN) 5 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1092073 TDK-Lambda DRB50-5-1 Rail mounted PSU (DIN) 5 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1092073 TDK-Lambda DRB50-5-1 Rail mounted PSU (DIN) 5 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1092073 TDK-Lambda DRB50-5-1 Rail mounted PSU (DIN) 5 V DC 2.5 A 30 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Surge protection
- Overvoltage protection
- Output voltage can be set
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL-508, EN 55022-B, CISPR22-B
- PSU type: SMPS
- Screw terminal connectors










