
Number
Highlights & Details
ATEX and GL Marine DIN-Rail/DIN rail PSU DRF480-24-3/HL
- 24 V
- 480 W power
- Input voltage range 85 to 264 V
- Connections (components): screw terminal
Technical specifications
- Input voltage range 85 to 264 VAC; Output Power 480 Watt; peak power (peak power) up to 720W; output voltage range: 24.0 - 28.0 V; Ripple:< 240 mV; efficiency: 92,5/94% (100/200 VACin); idle power consumption< 0.5 Watt; convection cooled; electrical safety tested and certified to EN/UL/CSA 60950-1, UL-508, CE; EMC according to EN 55022-B, CISPR22-B;PSU type: SMPS; ambient temperature range of -25 °C to +70 °C; full output power up to 60°C; power derating from 60°C; increased Isolation input/output 3000 vac; dimensions (W x D x H): 82 x 115 x 123,4 mm
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Output voltage
24 V
- Input voltage
85 to 264 V
480 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 123.4 x 82 x 123 mm
- Weight
1300 g
- Output voltage (max.)
28 V
- Output voltage (min.)
24 V
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DRF480-24-1/HL
- Content
1 pc(s)
- PSU features
Surge protection
- Width
82 mm
- Height
123 mm
- Length
123.4 mm
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
DRF480-24-1/HL
- Efficiency
94 %
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1390704 TDK-Lambda DRF480-24-1/HL Rail mounted PSU (DIN) 24 V DC 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1390704 TDK-Lambda DRF480-24-1/HL Rail mounted PSU (DIN) 24 V DC 480 W No. of outputs:1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1390704 TDK-Lambda DRF480-24-1/HL Rail mounted PSU (DIN) 24 V DC 480 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1390704 TDK-Lambda DRF480-24-1/HL Rail mounted PSU (DIN) 24 V DC 480 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
Features
- Surge protection on the input and output.
- Overcurrent protection; Short-circuit proof
- Idle fixed
- Output voltage of 24 up to 28 V adjustable via potentiometer as well as by means of control voltage
- LED signalling green = output voltage in order, red = device runs in peak load mode
- Potential-free relay contact 30VDC/1A, closed if output voltage is ok
- Connections: screw terminals on power input and power output, 8-pin connector for functions and signals







