There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
24 V DC
480 W
Adjustable
24 V DC
1 x
Screw terminal
(W x H) 82 mm x 123.4 mm
1300 g
28 V DC
24 V DC
70 °C
60 °C
-25 °C
DRF480-24-1
1 pc(s)
Surge protection
82 mm
123.4 mm
DRF480-24-1
0.5 W
91 %
yes
Certified by EU Garan
Datasheet 1360940 TDK-Lambda DRF480-24-1 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 480 W No. of outputs:1 x Content 1 pc(
User & Safety Instructions 1360940 TDK-Lambda DRF480-24-1 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 480 W No. of outputs:1 x Content 1 pc(
Warranty Terms 1360940 TDK-Lambda DRF480-24-1 Rail mounted PSU (DIN) Consumption (standby) 0.5 W 24 V DC 480 W No. of outputs:1 x Content 1 pc(