
Number
Highlights & Details
DIN-Rail Power Supply; DRL -30-15-1
- 15 V/1.68 A
- 25.2 W power
- Temperature range -40 to 85 °C
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Input voltage (max.)
264 V AC
- Max. output current
1.68 A
- Output current (max.) - rounded
1.68 A
25.2 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
15 V
- No. of outputs
1 x
- Dim
(L x W x H) 55.6 x 36 x 91 mm
- Weight
120 g
- Output voltage (max.)
15 V
- Output voltage (min.)
12 V
- Operating temperature (max.)
71 °C
- Max. operating temperature (derating)
71 °C
- Min. operating temperature (derating)
-20 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DRL30-15-1
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
36 mm
- Height
91 mm
- Length
55.6 mm
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Type
DRL30-15-1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885061 TDK-Lambda DRL30-15-1 Rail mounted PSU (DIN) 15 V 1.68 A 25.2 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1885061 TDK-Lambda DRL30-15-1 Rail mounted PSU (DIN) 15 V 1.68 A 25.2 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.






