
Number
Highlights & Details
DIN-Rail Power Supply; DRL-60-12-1
- 12 V/ 4.5 A
- 54 W Power
- Temperature range -40 - 85 °C
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Input voltage (max.)
264 V AC
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
54 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V
- No. of outputs
1 x
- Dim
(L x W x H) 55.6 x 54 x 91 mm
- Weight
200 g
- Output voltage (max.)
15 V
- Output voltage (min.)
12 V
- Operating temperature (max.)
71 °C
- Max. operating temperature (derating)
85 °C
- Min. operating temperature (derating)
-40 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
DRL60-12-1
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
54 mm
- Height
91 mm
- Length
55.6 mm
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Type
DRL60-12-1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885059 TDK-Lambda DRL60-12-1 Rail mounted PSU (DIN) 12 V 4.5 A 54 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1885059 TDK-Lambda DRL60-12-1 Rail mounted PSU (DIN) 12 V 4.5 A 54 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.



