
Number
Highlights & Details
TDK-Lambda DSP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
- Output: 24V DC 4.2A 100W
- Space saving 56mm deep low profile design
- Fits into wall mounted cabinets
- Wide range input: 85 - 265 Vac, 120 - 370 V DC with no input selectors
- Termination type: Screw terminals
- Convection cooled
- UL1310 Class 2
- Class II Double Insulation
Technical specifications
- Nominal input voltage
115 V/AC
230 V/AC
120 - 370 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 V DC
- Input voltage
85 - 265 Vac, 120 - 370 V DC
- Input voltage (max.)
264 V AC
- Max. output current
4.2 A
- Output current (max.) - rounded
4.2 A
100.8 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 56 x 90 x 91 mm
- Weight
320 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
61 °C
- Manufacturer part #
DSP100-24
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
90 mm
- Height
91 mm
- Length
56 mm
- Type
DSP100-24
- Depth
56 mm
100 W
- Connections
Screw terminals
- Output current (details)
4.2 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 510903 TDK-Lambda DSP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 510903 TDK-Lambda DSP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 510903 TDK-Lambda DSP100-24 Rail mounted PSU (DIN) 24 V DC 4.2 A 100.8 W No. of outputs:1 x Content 1 pc(s)
Description
The PSU has a robust plastic enclosure, wide range input with no input selectors and delivers full output without derating at temperatures up to 61 °C.
Typical applications include: alarms and security, access and fire safety systems, lighting and environmental control systems.
Features
- UL1310 Class 2(1), UL508 Listed, UL60950-1, EN60950-1, CE, EN61000-4-2, -3, -4, -5, -6, -8 & -11, EN55022 class B.

