
Highlights & Details
Programmable lab power supply Genesys
- Synchronised
- 0 - 20 V DC / 0 - 38 A
- Power (details) 760 W
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
760 W
- No. of outputs
1 x
ISO standards
- Dim
(W x H x D) 483 x 44 x 507 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
Serial interface
- Output voltage (max.)
20 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 20 V DC
- Output current (high)
38 A
- Output current (low)
0 A
- Max. output current
38 A
- Output current (min.)
0 A
- Output current 1
0 - 38 A
- Input voltage
85 - 265 V AC
- Inputs
IEC-60320 C13
- Weight
7 kg
- Rack unit
1 U
- Features
programmable
760 W
- Type
Synchronised
- Width
483 mm
- Height
44 mm
- Depth
507 mm
- Interfaces
RS232
RS485
- Type
GEN-20-38/LN
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2386678 TDK-Lambda GEN-20-38/LN 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 20 0 - 38 A 760 W 1 x RS232
User & Safety Instructions
User & Safety Instructions 2386678 TDK-Lambda GEN-20-38/LN 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 20 0 - 38 A 760 W 1 x RS232
Warranty Terms
Warranty Terms 2386678 TDK-Lambda GEN-20-38/LN 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 20 0 - 38 A 760 W 1 x RS232
Description
Output voltages0 - 20 V DC and output currents0 - 38 A can be set directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A double digital display displays the current values as well as various status information (including the Over Voltage Protection, Under Voltage Limit, overload mode, address settings), and a monitor output provides corresponding analogue voltages (0-5V or 0-10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






