
Highlights & Details
Programmable lab power supply Genesys
- Synchronised
- 0 - 100 V DC / 0 - 15 A
- Power (details) 1500 W
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
1500 W
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 483 x 44 x 507 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
Analogue voltage
- Output voltage (max.)
100 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 100 V DC
- Output current (high)
15 A
- Output current (low)
0 A
- Max. output current
15 A
- Output current (min.)
0 A
- Output current 1
0 - 15 A
- Input voltage
85 - 265 V AC
- Inputs
Screw terminals
- Weight
8.5 kg
- Rack unit
1 U
- Features
programmable
1500 W
- Type
Synchronised
- Width
483 mm
- Height
44 mm
- Depth
507 mm
- Interfaces
RS232
RS485
- Type
GEN100-15
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 513971 TDK-Lambda GEN100-15 19" bench PSU (adjustable voltage) 0 - 100 0 - 15 A 1500 W 1 x RS232, RS485 programmable
User & Safety Instructions
User & Safety Instructions 513971 TDK-Lambda GEN100-15 19" bench PSU (adjustable voltage) 0 - 100 0 - 15 A 1500 W 1 x RS232, RS485 programmable
Warranty Terms
Warranty Terms 513971 TDK-Lambda GEN100-15 19" bench PSU (adjustable voltage) 0 - 100 0 - 15 A 1500 W 1 x RS232, RS485 programmable
Description
Output voltages0 - 100 V DC and output currents0 - 15 A can be set directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A double digital display displays the current values as well as various status information (including the Over Voltage Protection, Under Voltage Limit, overload mode, address settings), and a monitor output provides corresponding analogue voltages (0-5V or 0-10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.





