
Highlights & Details
Programmable lab power supply Genesys
- 88 mm
- Synchronised
- 0 - 150 V DC / 0 - 22 A
- Power (details) 3300 W
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
3300 W
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 483 x 88 x 537 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 150 V DC
- Max. output current
22 A
- Output current (min.)
0 A
- Output current 1
0 - 22 A
- Input voltage
85 - 265 V AC
- Inputs
Screw terminals
- Weight
13 kg
- Rack unit
2 U
- Features
programmable
- Type
Synchronised
- Width
483 mm
- Height
88 mm
- Depth
537 mm
- Interfaces
RS232
RS485
- Type
GEN150-22-3P400
Documents & Downloads
Datasheet
Datasheet 513977 TDK-Lambda GEN150-22-3P400 19" bench PSU (adjustable voltage) 0 - 150 0 - 22 A 3300 W 1 x RS232, RS485 programmable
User & Safety Instructions
User & Safety Instructions 513977 TDK-Lambda GEN150-22-3P400 19" bench PSU (adjustable voltage) 0 - 150 0 - 22 A 3300 W 1 x RS232, RS485 programmable
Warranty Terms
Warranty Terms 513977 TDK-Lambda GEN150-22-3P400 19" bench PSU (adjustable voltage) 0 - 150 0 - 22 A 3300 W 1 x RS232, RS485 programmable



