
Number
Highlights & Details
Programmable power supply GEN -16-310-3P400
- Synchronised
- 0 - 16 V DC /
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 442.5 x 423 x 88 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
RS232
- Output voltage (max.)
16 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 16 V DC
- Max. output current
310 A
- Output current (min.)
0 A
- Input voltage
85 - 265 V AC
- Inputs
Screw terminals
- Weight
16 kg
- Rack unit
2 U
- Features
remote controlled
5000 W
- Type
Synchronised
- Width
423 mm
- Height
88 mm
- Length
442.5 mm
- Depth
507 mm
- Interfaces
RS232
RS485
Ethernet
- Type
GEN16-310-3P400
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1304005 TDK-Lambda GEN16-310-3P400 19" bench PSU (adjustable voltage) 0 - 16 0 - 310 A 1 x RS232, RS485, Ethernet remote control
User & Safety Instructions
User & Safety Instructions 1304005 TDK-Lambda GEN16-310-3P400 19" bench PSU (adjustable voltage) 0 - 16 0 - 310 A 1 x RS232, RS485, Ethernet remote control
Information
Information 1304005 TDK-Lambda GEN16-310-3P400 19" bench PSU (adjustable voltage) 0 - 16 0 - 310 A 1 x RS232, RS485, Ethernet remote control
Warranty Terms
Warranty Terms 1304005 TDK-Lambda GEN16-310-3P400 19" bench PSU (adjustable voltage) 0 - 16 0 - 310 A 1 x RS232, RS485, Ethernet remote control
Description
Output voltages of up to 600V and output currents of up to 600A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. But even via analog inputs can be programd all important functions (with control voltages 0-5 V/0-10V or external resistance) high-resolution 16-bit A/D and D/A-converter enable very precise settings and programming; the settings using the controls on the device (encoder) can be switched between coarse and fine adjustment.
Digital displays indicate the current values as well as various status information (including the Over Voltage Protection, Under Voltage Limit, address settings), and a monitor output provides corresponding analogue voltages (0-5V or 0-10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source with automatic crossover between these operating modes. Several devices can be switched serially or in parallel. The genesys series is suitable for 19" rack mounting.
This text is machine translated.
Features
- Integrated RS-232/RS-485 interface as standard
- External analogue programming and re-read function with 0-5V or 0-10V
- Output voltage up to 600 V, output current up to 600 A (depending on model)
- Active Power Factor Correction
- Flat design (2 units)
- 19" rack mounting
- Parallel connection of up to four devices with active current sharing
- Master/slave switching
- Car and safe start mode
- Digital Encoder for current and voltage adjustment
- Lockable front panel (also remote)
- External Remote ON/OFF switching
- Remote Sensing function to compensate the voltage drops in the output cables
Scope of delivery
- Accessory Pack (covers, etc.)
- Manual
- Serial link cable (RS485)



