
Number
Highlights & Details
Programmable power supply Genesys GEN-30-110-3P400/F
- Synchronised
- /
- Type (misc.): Rack installation
Technical specifications
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 442 x 423 x 88 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
110 A
- Output current (min.)
0 A
- Input voltage
342 - 460 V AC
- Inputs
Screw terminals
- Weight
13 kg
- Rack unit
2 U
- Features
Master/slave communication protocol
programmable
remote controlled
3300 W
- Type
Synchronised
- Width
423 mm
- Height
88 mm
- Length
442 mm
- Depth
507 mm
- Interfaces
RS232
RS485
- Type
GEN30-110-3P400/F
Documents & Downloads
Datasheet
Datasheet 1303989 TDK-Lambda GEN30-110-3P400/F Bench PSU (adjustable voltage) 0 - 30 0 - 110 A 1 x RS232, RS485 Master/slave communication
User & Safety Instructions
User & Safety Instructions 1303989 TDK-Lambda GEN30-110-3P400/F Bench PSU (adjustable voltage) 0 - 30 0 - 110 A 1 x RS232, RS485 Master/slave communication
Information
Information 1303989 TDK-Lambda GEN30-110-3P400/F Bench PSU (adjustable voltage) 0 - 30 0 - 110 A 1 x RS232, RS485 Master/slave communication
Warranty Terms
Warranty Terms 1303989 TDK-Lambda GEN30-110-3P400/F Bench PSU (adjustable voltage) 0 - 30 0 - 110 A 1 x RS232, RS485 Master/slave communication
Description
The Fast Speed model is specially designed for Automotive Tests and ATE applications modified and can be used where fast programming speeds are required. (E.g. fast rise times)
Output voltages of up to 600 V and output currents up to 400 A (depending on model) can be set directly on the device or remotely via the built-in RS232/RS485 interface. But even via analog inputs can be programd all important functions (with control voltages 0-5 V/0-10V or external resistance) high-resolution 16-bit A/D and D/A-converter enable very precise settings and programming; the settings using the controls on the device (encoder) can be switched between coarse and fine adjustment.
Digital displays indicate the current values as well as various status information (including the Over Voltage Protection, Under Voltage Limit, address settings), and a monitor output provides corresponding analogue voltages (0-5V or 0-10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source with automatic crossover between these operating modes. Several devices can be switched serially or in parallel. The genesys series is suitable for 19" rack mounting.
This text is machine translated.
Features
- Integrated RS-232/RS-485 interface as standard; almost function - fast programming steps (e.g. very fast rise times); external analogue programming and re-read function with 0-5V or 0-10V; output voltage up to 600 V, output current up to 400 A (depending on model); Active Power Factor Correction flat design (2 units), 19" rack mounting; parallel connection of up to four devices with active current sharing; Master/Slave circuit; car and safe start mode; digital encoder for current and voltage adjustment; lockable front panel (also remote); External Remote ON/OFF circuit; Remote Sensing function to compensate the voltage drops in the output cables
- Parallel operation (Advanced Master/slave) with total current display
- Zero stacking devices are directly on top of each other, stackable.
- Selectable ON/OFF control logic
- No internal trimmer or potentiometer
- Multi-Power Supply communication chain allows control of up to 31 devices with the built-in RS232/485 interface
- Power-driven fan control
Scope of delivery
- Accessory Pack (covers, etc.)
- Manual
- Serial link cable (RS485)



