
Number
Highlights & Details
Programmable Power Supplies Laboratory Genesys GEN-300-17-3P400
- 88 mm
- Synchronised
- 0 - 300 V DC / 0 - 17 A
- Power (details) 5.1 kW
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
5.1 kW
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 482 x 88 x 443 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output
Analogue voltage
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 300 V DC
- Output current (high)
17 A
- Output current (low)
0 A
- Max. output current
17 A
- Output current (min.)
0 A
- Output current 1
0 - 17 A
- Input voltage
85 - 265 V AC
- Inputs
IEC C14 Plug
- Weight
16 kg
- Rack unit
2 U
- Features
programmable
5100 W
- Type
Synchronised
- Width
482 mm
- Height
88 mm
- Depth
443 mm
- Interfaces
RS232
- Type
GEN300-17-3P400
- Output voltage
0 - 300 V DC
- Output current (details)
0 - 17 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511916 TDK-Lambda GEN300-17-3P400 19" bench PSU (adjustable voltage) 0 - 300 0 - 17 A 5.1 kW 1 x RS232 programmable
User & Safety Instructions
User & Safety Instructions 511916 TDK-Lambda GEN300-17-3P400 19" bench PSU (adjustable voltage) 0 - 300 0 - 17 A 5.1 kW 1 x RS232 programmable
Warranty Terms
Warranty Terms 511916 TDK-Lambda GEN300-17-3P400 19" bench PSU (adjustable voltage) 0 - 300 0 - 17 A 5.1 kW 1 x RS232 programmable
Description
Output voltages of up to 300 V and output currents of up to 17 A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A dual digital display shows the current values, and various status information (sucha. Over Voltage Protection, Under Voltage Limit, overload mode, address settings again), and a monitor output provides corresponding analog voltages (0 - 5 V or 0 - 10 V) for an external monitor. The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.



