
Number
Highlights & Details
Programmable lab power supply Genesys
- 88 mm
- Synchronised
- 0 - 40 V DC / 0 - 125 A
- Power (details) 5000 W
- Type (misc.): Rack installation
Technical specifications
- Dim
(W x H x D) 483 x 88 x 537 mm
- Output current 1
0 - 125 A
- Depth
537 mm
- Height
88 mm
- Width
483 mm
- Rack unit
2 U
Manufacturer's standards (no certificate)
- Features
programmable
- Technology
SMPSU
- Type
GEN40-125-3P400
- Type
Rack installation
- Max. output current
125 A
- Output current (min.)
0 A
- Output voltage (max.)
40 V DC
- Output voltage (min.)
0 V DC
- No. of outputs
1 x
5000 W
- Connections
Output: Bus bars on the reverse side
- Inputs
Screw terminals
- Type
Synchronised
- Input voltage
85 - 265 V AC
- Output voltage 1
0 - 40 V DC
- Weight
16 kg
- Product type
19" bench PSU (adjustable voltage)
Documents & Downloads
Datasheet
Datasheet 513988 TDK-Lambda GEN40-125-3P400 19" bench PSU (adjustable voltage) 0 - 40 0 - 125 A 5000 W 1 x programmable
User & Safety Instructions
User & Safety Instructions 513988 TDK-Lambda GEN40-125-3P400 19" bench PSU (adjustable voltage) 0 - 40 0 - 125 A 5000 W 1 x programmable
Warranty Terms
Warranty Terms 513988 TDK-Lambda GEN40-125-3P400 19" bench PSU (adjustable voltage) 0 - 40 0 - 125 A 5000 W 1 x programmable




