
Number
Highlights & Details
Programmable power supply Genesys GENH -100-7.5
- Synchronised
- /
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 437.5 x 214 x 43.6 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output voltage (max.)
100 V DC
- Output voltage (min.)
0 V DC
- Max. output current
7.5 A
- Output current (min.)
0 A
- Input voltage
85 - 265 V AC
- Inputs
Screw terminals
- Weight
4.5 kg
- Rack unit
1 U
- Type
Synchronised
- Width
214 mm
- Height
43.6 mm
- Length
437.5 mm
- Depth
507 mm
- Interfaces
RS232
RS485
IEE488.2 SCPI/GPIB
Ethernet
LAN
Analogue
- Type
GENH100-7.5
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1303947 TDK-Lambda GENH100-7.5 19" bench PSU (adjustable voltage) 0 - 100 0 - 7.5 A 1 x RS232, RS485, IEE488.2 SCPI/GPIB, Ethern
User & Safety Instructions
User & Safety Instructions 1303947 TDK-Lambda GENH100-7.5 19" bench PSU (adjustable voltage) 0 - 100 0 - 7.5 A 1 x RS232, RS485, IEE488.2 SCPI/GPIB, Ethern
Warranty Terms
Warranty Terms 1303947 TDK-Lambda GENH100-7.5 19" bench PSU (adjustable voltage) 0 - 100 0 - 7.5 A 1 x RS232, RS485, IEE488.2 SCPI/GPIB, Ethern
Description
Output voltages of up to 600 V and output currents up to 100 A (depending on model) can be set directly on the device or remotely via the built-in RS232/RS485 interface. But even via analog inputs can be programd all important functions (with control voltages 0-5 V/0-10V or external resistance) high-resolution 16-bit A/D and D/A-converter enable very precise settings and programming; the settings using the controls on the device (encoder) can be switched between coarse and fine adjustment.
Digital displays indicate the current values as well as various status information (including the Over Voltage Protection, Under Voltage Limit, address settings), and a monitor output provides corresponding analogue voltages (0-5V or 0-10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source with automatic crossover between these operating modes. Several devices can be switched serially or in parallel. The genesys series is suitable for 19" rack mounting (for half-size models the following accessories are needed: ACC-GENH/RM, Rack Mount Kit).
This text is machine translated.
Features
- Integrated RS-232/RS-485 interface as standard
- External analogue programming and re-read function with 0-5V or 0-10V
- Output voltage up to 600 V, output current up to 100 A (depending on model)
- Active Power Factor Correction flat design (1 height unit)
- 19" Rack Monday with mounting rack (ACC-GENH-RM)
- Parallel connection of up to four devices with active current sharing
- Master/slave switching
- Car and safe start mode
- Digital Encoder for current and voltage adjustment
- Lockable front panel (also remote)
- External Remote ON/OFF switching
- Remote Sensing function to compensate the voltage drops in the output cables



